Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 10.5 mm Max, 10.5 mm Min
- RS Stock No.:
- 810-341
- Mfr. Part No.:
- DBX055
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$83.18
(exc. GST)
$91.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.18 |
*price indicative
- RS Stock No.:
- 810-341
- Mfr. Part No.:
- DBX055
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 5 | |
| Minimum Size | 10.5 mm | |
| Maximum Size | 10.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 5 | ||
Minimum Size 10.5 mm | ||
Maximum Size 10.5 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools Drill Bit Pack is a set of professional-grade cutting tools engineered for high-precision drilling in challenging materials like cast iron and alloyed steel. Fully ground from a single piece of high-speed steel, these bits offer superior concentricity and edge retention, making them Ideal for industrial applications where positional accuracy is critical.
Ten 5.5mm bits manufactured to DIN 338 standards
118° split point design to eliminate bit wandering
28° spiral flute angle for efficient swarf removal
57mm flute length for versatile drilling depths
Related links
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 8.5 mm Max, 8.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
