Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 11.5 mm Max, 11.5 mm Min
- RS Stock No.:
- 810-338
- Mfr. Part No.:
- DBX040
- Brand:
- Teng Tools
Subtotal (1 unit)*
$40.53
(exc. GST)
$44.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.53 |
*price indicative
- RS Stock No.:
- 810-338
- Mfr. Part No.:
- DBX040
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 5 | |
| Minimum Size | 11.5 mm | |
| Maximum Size | 11.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 5 | ||
Minimum Size 11.5 mm | ||
Maximum Size 11.5 mm | ||
Standards/Approvals 338 | ||
The Teng Tools drill bits offer precision performance for various drilling tasks, designed specifically for optimal use in steel and cast iron materials. Each bit is engineered for reliability and effectiveness in achieving accurate results.
Fully ground design enhances cutting efficiency
Spiral angle of 28° effectively expels swarf
118° point angle with split point improves accuracy
Manufactured to DIN338 standards for quality assurance
Includes five pieces in the set for versatile use
Related links
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- DeWALT 10-Piece Centre Set for Steel 11.5 mm Min, High Speed Steel Bits
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 8.5 mm Max, 8.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
