Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 11 mm Max, 11 mm Min
- RS Stock No.:
- 809-126
- Mfr. Part No.:
- DBX110
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$202.67
(exc. GST)
$222.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.67 |
*price indicative
- RS Stock No.:
- 809-126
- Mfr. Part No.:
- DBX110
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 5 | |
| Minimum Size | 11 mm | |
| Maximum Size | 11 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 5 | ||
Minimum Size 11 mm | ||
Maximum Size 11 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits are fully ground and designed for drilling in steel and cast iron. Their precise engineering ensures maximum efficiency and accuracy during use, making them essential for both professionals and enthusiasts alike.
Fully ground drill bit for superior performance
Spiral angle of 28° effectively expels swarf
Point angle of 118° with split point enhances accuracy
Manufactured to DIN338 standards for quality assurance
Pack contains five 11.0mm drill bits for convenience
Related links
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 8.5 mm Max, 8.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
