Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 12.5 mm Max, 12.5 mm Min
- RS Stock No.:
- 810-339
- Mfr. Part No.:
- DBX042
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$53.67
(exc. GST)
$59.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.67 |
*price indicative
- RS Stock No.:
- 810-339
- Mfr. Part No.:
- DBX042
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 5 | |
| Minimum Size | 12.5 mm | |
| Maximum Size | 12.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 5 | ||
Minimum Size 12.5 mm | ||
Maximum Size 12.5 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits are premium fully ground options designed for precision drilling. Their primary function is to efficiently penetrate a range of materials, including steel and cast iron, ensuring optimal performance in professional settings.
Standard drill bits are suitable for use in steel and cast iron
Spiral angle of 28° for effective swarf expulsion
Point angle of 118° with a split point for positional accuracy
Manufactured to DIN338 standards for quality assurance
Pack includes five drill bits with a diameter of 12.5 mm
Related links
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 8.5 mm Max, 8.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
