Teng Tools 10-Piece Jobber Drill Set for Cast Iron, Steel, 6.5 mm Max, 6.5 mm Min

Subtotal (1 unit)*

$109.63

(exc. GST)

$120.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.63

*price indicative

RS Stock No.:
809-114
Mfr. Part No.:
DBX065
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Drill Bit

Drilling Application

Cast Iron, Steel

Drill Bit Type

Jobber Drill

Number of Pieces

10

Minimum Size

6.5 mm

Maximum Size

6.5 mm

Standards/Approvals

338

COO (Country of Origin):
TW
The Teng Tools drill bit set offers fully ground drill bits, designed primarily for precision drilling in steel, cast iron, and similar materials, ensuring excellent performance in various applications.

Standard drill bits with a spiral angle of 28° for effective swarf expulsion

Point angle of 118° with a split point for enhanced positional accuracy

Manufactured according to DIN338 standards for reliability

Includes 10 pieces of 6.5mm drill bits for versatile use

Originates from Taiwan, ensuring quality and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy