Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 10 mm Max, 10 mm Min
- RS Stock No.:
- 810-340
- Mfr. Part No.:
- DBX045
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$53.67
(exc. GST)
$59.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.67 |
*price indicative
- RS Stock No.:
- 810-340
- Mfr. Part No.:
- DBX045
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 5 | |
| Minimum Size | 10 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 5 | ||
Minimum Size 10 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals 338 | ||
The Teng Tools drill bits are standard drill bits designed for use in steel, cast iron, and similar materials. They offer exceptional positional accuracy and are tailored for professional use in various demanding environments.
Fully ground design ensures high-quality performance across different materials
Spiral angle of 28° effectively expels swarf during drilling tasks
Innovative split point at 118° enhances positional accuracy for precise drilling
Manufactured according to DIN338 standards for reliable quality
Pack includes five 10 mm drill bits, suitable for a range of applications
Related links
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 8.5 mm Max, 8.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 4.5 mm Max, 4.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
