Teng Tools 10-Piece Jobber Drill Set for Cast Iron, Steel, 6.5 mm Max, 6.5 mm Min

Subtotal (1 unit)*

$118.55

(exc. GST)

$130.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.55

*price indicative

RS Stock No.:
809-121
Mfr. Part No.:
DBX090
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Drill Bit

Drilling Application

Cast Iron, Steel

Drill Bit Type

Jobber Drill

Number of Pieces

10

Minimum Size

6.5 mm

Maximum Size

6.5 mm

Standards/Approvals

338

COO (Country of Origin):
CN
The Teng Tools drill bits offer fully ground precision for drilling in steel and cast iron. Ideal for professionals, these bits ensure high accuracy with a split point design, making them a reliable choice for demanding tasks.

Standard drill bits designed for use in steel and cast iron

Spiral angle of 28° optimises swarf expulsion

118° point angle enhances positional accuracy

Manufactured to DIN338 specifications for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy