Teng Tools 28-Piece Jobber Drill Set for Cast Iron, Steel, 10.0 mm Max, 1.0 mm Min
- RS Stock No.:
- 810-331
- Mfr. Part No.:
- DB028
- Brand:
- Teng Tools
Subtotal (1 unit)*
$247.23
(exc. GST)
$271.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.23 |
*price indicative
- RS Stock No.:
- 810-331
- Mfr. Part No.:
- DB028
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 28 | |
| Minimum Size | 1.0 mm | |
| Maximum Size | 10.0 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 28 | ||
Minimum Size 1.0 mm | ||
Maximum Size 10.0 mm | ||
Standards/Approvals 338 | ||
The Teng Tools drill bit set offers a comprehensive range of standard drill bits designed for cutting through steel and cast iron with precision. Ideal for professionals, it ensures exceptional performance across various drilling tasks.
Standard drill bits MADE for use in steel and cast iron
Enhanced swarf removal with a spiral angle of 28°
Achieves better positional accuracy with a split point and 118° point angle
Manufactured according to DIN338 specifications
Comprises 28 fully ground drill bits ranging from 1.0 to 10.0 mm
Related links
- Teng Tools 28-Piece Jobber Drill Set for Cast Iron 10.0 mm Max, 1.0 mm Min
- Teng Tools 28-Piece Drill Bit Set for Cast Iron 13 mm Max, 1 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
