CK 6-Piece Drill Bit Set for General Purpose Drill, 8 mm Max, 2 mm Min, Steel Bits
- RS Stock No.:
- 796-138
- Mfr. Part No.:
- T3104
- Brand:
- CK
Subtotal (1 unit)*
$40.98
(exc. GST)
$45.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.98 |
*price indicative
- RS Stock No.:
- 796-138
- Mfr. Part No.:
- T3104
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit Set | |
| Drilling Application | General Purpose Drill | |
| Drill Bit Type | Drill Bit | |
| Material | Steel | |
| Number of Pieces | 6 | |
| Minimum Size | 2 mm | |
| Maximum Size | 8 mm | |
| Set Contents | 8 mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit Set | ||
Drilling Application General Purpose Drill | ||
Drill Bit Type Drill Bit | ||
Material Steel | ||
Number of Pieces 6 | ||
Minimum Size 2 mm | ||
Maximum Size 8 mm | ||
Set Contents 8 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Cobalt split point drill bit set offers precision and versatility for a variety of materials. It is designed for professional use, suitable for applications in steel, aluminium, wood, and plastics, among others.
Cobalt Steel construction provides durability and improved cutting performance
Manufactured to DIN 338 standards, ensuring reliability
Suitable for a range of materials including wood, steel, and plastic
Related links
- CK 6-Piece Drill Bit Set for General Purpose Drill 2 mm Min, HSS Bits
- Sutton Tools 8-Piece Reduced Shank Set for General Purpose Drill 14 mm Min, Steel Bits
- CK 16-Piece Twist Set for Multi-Material 2 mm Min, Steel Bits
- Sutton Tools 3-Piece Jobber Drill Set for General Purpose Drill 19 mm Min, Steel Bits
- P&N 5-Piece Twist Set for Multi-Material 2 mm Min, High Speed Steel Bits
- DeWALT 4-Piece SDS Set for Masonry 5.5 mm Min, Steel Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Rotabroach 3-Piece Step Drill Bit Set for Drilling New Hole 30 mm Max High Speed Steel Bits
