CK 16-Piece Twist Set for Multi-Material, 10 mm Max, 2 mm Min, Steel Bits
- RS Stock No.:
- 162-0762
- Mfr. Part No.:
- T3064B
- Brand:
- CK
Subtotal (1 unit)*
$60.75
(exc. GST)
$66.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.75 |
*price indicative
- RS Stock No.:
- 162-0762
- Mfr. Part No.:
- T3064B
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | Steel | |
| Number of Pieces | 16 | |
| Minimum Size | 2 mm | |
| Maximum Size | 10 mm | |
| Set Contents | Wood Drill Bits, HSS Drill Bits, Masonry Drill Bits | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material Steel | ||
Number of Pieces 16 | ||
Minimum Size 2 mm | ||
Maximum Size 10 mm | ||
Set Contents Wood Drill Bits, HSS Drill Bits, Masonry Drill Bits | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Drill bit sets
High quality wood drill bits. Drill bit dimensions: 4, 5, 6, 8 and 10 mm.
3 sets of high quality drill bits in an individual box.
Contents of each set: - metal 2 / 3 / 4 / 5 / 6 and 8 mm
- wood 4 / 5 / 6 / 8 and 10 mm
- masonry 4 / 5.5 / 6.5 / 7 and 8 mm
Drill Bits & HSS/Masonry Sets
Metalworking drills.
Related links
- P&N 5-Piece Twist Set for Multi-Material 2 mm Min, High Speed Steel Bits
- DeWALT 85-Piece Twist Set for Multi-Material 2 mm Min, High Speed Steel Bits
- RS PRO 16-Piece Twist Set for Masonry 4 mm Min, High Speed Steel Bits
- Dormer 5-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- Dormer 41-Piece Twist Set for Multi-Material 6 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- BETA 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- RS PRO 99-Piece Twist Set for Multi-Material 1.5 mm Min, High Speed Steel Bits
