Sutton Tools 3-Piece Jobber Drill Set for General Purpose Drill, 25 mm Max, 19 mm Min, Steel Bits
- RS Stock No.:
- 204-3793
- Mfr. Part No.:
- D501SS3
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$26.33
(exc. GST)
$28.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.33 |
*price indicative
- RS Stock No.:
- 204-3793
- Mfr. Part No.:
- D501SS3
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | General Purpose Drill | |
| Drill Bit Type | Jobber Drill | |
| Material | Steel | |
| Number of Pieces | 3 | |
| Minimum Size | 19 mm | |
| Maximum Size | 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drilling Application General Purpose Drill | ||
Drill Bit Type Jobber Drill | ||
Material Steel | ||
Number of Pieces 3 | ||
Minimum Size 19 mm | ||
Maximum Size 25 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Sutton Tools Spade Bit Set 3 Pce
The Sutton Tools spade bit incorporates the latest design technologies for the most powerful and fastest cutting bit on the market. Includes 3 pieces with 19, 22 and 25 mm size.
Power chip-breaker edge is 5 times faster than standard spade bits
Heavy duty shank for maximum strength & durability and greater power transfer providing more holes per battery charge
Hex shank for positive grip, preventing slippage in chuck
Hole for pul
Related links
- Sutton Tools 8-Piece Reduced Shank Set for General Purpose Drill 14 mm Min, Steel Bits
- Sutton Tools 29-Piece Jobber Drill Set for General Purpose Drill 1.59 mm Min, HSS Bits
- Sutton Tools 29-Piece Jobber Drill Set for Ferrous Metal 1.59 mm Min, High Speed Steel Bits
- Sutton Tools 25-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Sutton Tools 6-Piece Spade Set for Light Building Material 25 mm Max Carbon Steel Bits
- Dormer 19-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Jobber Drill Set 1 mm Min, HSS Bits
- P&N Workshop 25-Piece Jobber Drill Set for Multi-Material 2 mm Min, High Speed Steel Bits
