P&N 5-Piece Twist Set for Multi-Material, 6 mm Max, 2 mm Min, High Speed Steel Bits
- RS Stock No.:
- 260-6631
- Mfr. Part No.:
- 107B8SET5
- Brand:
- P&N
Subtotal (1 unit)*
$87.21
(exc. GST)
$95.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.21 |
*price indicative
- RS Stock No.:
- 260-6631
- Mfr. Part No.:
- 107B8SET5
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 5 | |
| Minimum Size | 2 mm | |
| Maximum Size | 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 5 | ||
Minimum Size 2 mm | ||
Maximum Size 6 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The P&N quick bit drill impact set HSS 5 piece designed for machine and hand held drilling in a wide range of ferrous and non-ferrous materials has 2, 3, 4, 5, 6 mm size and 1/4 inch hex shank suits impact drivers and quick change adaptors.
Made from high speed steel
For drilling metal, timber and plastic
118° standard point
Related links
- P&N Workshop 25-Piece Jobber Drill Set for Multi-Material 2 mm Min, High Speed Steel Bits
- DeWALT 85-Piece Twist Set for Multi-Material 2 mm Min, High Speed Steel Bits
- Dormer 5-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- Dormer 5-Piece Twist Set for Multi-Material 38.1 mm Min, High Speed Steel Bits
- Dormer 91-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 41-Piece Twist Set for Multi-Material 6 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- BETA 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
