Sutton Tools 8-Piece Reduced Shank Set for General Purpose Drill, 25 mm Max, 14 mm Min, HSS Bits
- RS Stock No.:
- 204-3792
- Mfr. Part No.:
- D188SM8R
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$673.63
(exc. GST)
$740.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $673.63 |
*price indicative
- RS Stock No.:
- 204-3792
- Mfr. Part No.:
- D188SM8R
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | General Purpose Drill | |
| Drill Bit Type | Reduced Shank | |
| Material | HSS | |
| Number of Pieces | 8 | |
| Minimum Size | 14 mm | |
| Maximum Size | 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drilling Application General Purpose Drill | ||
Drill Bit Type Reduced Shank | ||
Material HSS | ||
Number of Pieces 8 | ||
Minimum Size 14 mm | ||
Maximum Size 25 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NZ
Sutton Tools Reduced Shank Drill Set 8 Pce Metric
The Sutton Tools reduced shank drills are designed to increase the drilling capacity of drill chucks and for slow speed (350 RPM or less), large scale boring. Includes 8 pieces with drill bits ranges from 14 to 25 mm.
Reduced shanks suit 13mm drill chucks
118° standard point for general purpose applications
Made from M2 High Speed Steel (HSS) offering the best combination of strength, heat & wear resistance
Related links
- Sutton Tools 8-Piece Reduced Shank Set for Specialty Masonry Metal 14.29 mm Min, High Speed Steel
- Sutton Tools 25-Piece Reduced Shank Set for General Purpose Drill 1 mm Min, HSS Bits
- Sutton Tools 3-Piece Jobber Drill Set for General Purpose Drill 19 mm Min, Steel Bits
- Sutton Tools 6-Piece Spade Set for Light Building Material 25 mm Max Carbon Steel Bits
- CK 6-Piece Drill Bit Set for General Purpose Drill 2 mm Min, Steel Bits
- Sutton Tools 29-Piece Jobber Drill Set for General Purpose Drill 1.59 mm Min, HSS Bits
- DeWALT 4-Piece SDS Set for Masonry 5.5 mm Min, Steel Bits
- CK 16-Piece Twist Set for Multi-Material 2 mm Min, Steel Bits
