Bernstein 51-Piece Screw Set for Wood, Metal, Stainless Steel Bits

Subtotal (1 set)*

$444.36

(exc. GST)

$488.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$444.36

*price indicative

RS Stock No.:
465-462
Distrelec Article No.:
301-35-502
Mfr. Part No.:
4-970
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Drill Bit Set

Drilling Application

Wood, Metal

Drill Bit Type

Screw

Material

Stainless Steel

Number of Pieces

51

Set Contents

6-340-3 C4 Bit Set 42 Pcs, 6-340-2 Bit Extension for 4 mm Hex Bits, 4-564 Bit Adapter 1/4 to 4 mm Bits, Tri-Point 0-1, Wrench 2.5-3.0-3.5-4.0-4.5-5.0, 4-972 Torque Adapter 0.2 Nm for 4 mm Bits, 4-974 Torque Adapter 0.4 Nm for 4 mm Bits, Square S0-S1, 4-971 Torque Adapter 0.1 Nm for 4 mm Bits, Hex 0.9-1.3-1.5-2.0-2.5-3.0, Triangle 1.6-2.0-2.2-2.3, Pentalobe P2-P5-P6, Torx T3-T4-T5-T6-T7-T8-T9-T10-T15, 4-975 Torque Adapter 0.5 Nm for 4 mm Bits, 4-973 Torque Adapter 0.3 Nm for 4 mm Bits, 6-340-1 ESD Bit Holder Dissipative for 4 mm Hex Bits, Slot 1.0-1.5-2.0-2.5-3.0, Cross-recess PH000-PH00-PH0-PH1, SIM-Eject, 4-976 Torque Adapter 0.6 Nm for 4 mm Bits

Standards/Approvals

DIN EN ISO 6789

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bernstein 51 piece bit set with torque adapter provides precise torque control for up to 20,000 clicks with a tolerance of ±10%. The adapter has a diameter of 8 mm and a length of 22 mm (excluding the shank) and is compatible with power tools operating at a maximum speed of 100 rpm. It features a 4.0 mm hex shank drive and a magnetic bit holder for secure and efficient bit retention.

Material stainless steel and high quality tool steel

Extension made of aluminium with 4 mm bit holder

ESD handle (10^6 to 10^9 ohm)

In plastic case with foam insert

Measures 175 x 160 x 45 mm

Weight 427 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy