Bernstein 46-Piece Screw Set for Metal, Wood, Stainless Steel Bits

Subtotal (1 set)*

$383.32

(exc. GST)

$421.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$383.32

*price indicative

RS Stock No.:
465-461
Mfr. Part No.:
4-930
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Drill Bit Set

Drilling Application

Metal, Wood

Drill Bit Type

Screw

Material

Stainless Steel

Number of Pieces

46

Standards/Approvals

ASME B107.300-2010, DIN ISO 6789

Set Contents

ESD bit holder, Bit Adapter, Bit Extension, C4 Bit Set, Mini Torque Screwdriver

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bernstein 46-piece bit set includes a torque screwdriver with adjustable torque controlled by a knurled screw and lock function. It features a 1/4 inch (6.35 mm) hex shank measuring 15 mm in length and 10 mm in diameter. The set includes C4 bits along with an adapter converting from 1/4 inch to 4 mm, providing versatile and precise fastening solutions.

Plus extension 115 mm and ESD handle

Materials quality steel und aluminium

Supplied in plastic case with foam insert

Case measures 175 x 160 x 45 mm

weight 420 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy