Bernstein 47-Piece Screw Set for Metal, Wood, 5.0 mm Max, 0.9 mm Min, Stainless Steel Bits
- RS Stock No.:
- 465-464
- Mfr. Part No.:
- 4-970-A
- Brand:
- Bernstein
Subtotal (1 set)*
$239.29
(exc. GST)
$263.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $239.29 |
*price indicative
- RS Stock No.:
- 465-464
- Mfr. Part No.:
- 4-970-A
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal, Wood | |
| Drill Bit Type | Screw | |
| Material | Stainless Steel | |
| Number of Pieces | 47 | |
| Minimum Size | 0.9 mm | |
| Maximum Size | 5.0 mm | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Set Contents | 4-972 Torque Adapter 0.2 Nm for 4 mm Bits, 6-340-2 Bit Extension for 4 mm (5/32 Inch) Hex Bits, 4-971 Torque Adapter 0.1 Nm for 4 mm Bits, 6-340-1 ESD Bit Holder Dissipative for 4 mm (5/32 Inch) Hex Bits, Length 42.5 mm, 4-564 Bit Adapter 1/4 to 4 mm Bits, 6-340-3 C4 Bit Set 42 Pcs | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Drill Bit Set | ||
Drilling Application Metal, Wood | ||
Drill Bit Type Screw | ||
Material Stainless Steel | ||
Number of Pieces 47 | ||
Minimum Size 0.9 mm | ||
Maximum Size 5.0 mm | ||
Standards/Approvals DIN EN ISO 6789 | ||
Set Contents 4-972 Torque Adapter 0.2 Nm for 4 mm Bits, 6-340-2 Bit Extension for 4 mm (5/32 Inch) Hex Bits, 4-971 Torque Adapter 0.1 Nm for 4 mm Bits, 6-340-1 ESD Bit Holder Dissipative for 4 mm (5/32 Inch) Hex Bits, Length 42.5 mm, 4-564 Bit Adapter 1/4 to 4 mm Bits, 6-340-3 C4 Bit Set 42 Pcs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bernstein 47-piece bit set with torque adapter is designed for precision applications, featuring preset torque levels of 0.1 and 0.2 Nm for 4 mm bits. Engineered for durability with an accuracy of up to 20,000 clicks and a tolerance of ±10%, the adapter has a diameter of 8 mm and a length of 22 mm (excluding shank). It is compatible with power tools operating at a maximum speed of 100 rpm and includes a 4.0 mm hex shank drive and magnetic bit holder for secure and efficient use.
Material stainless steel and high quality tool steel
Extension made of aluminium with 4 mm bit holder
ESD handle
In plastic case with foam insert
Measures 175 x 160 x 45 mm
Weight 410 g
Related links
- Bernstein 47-Piece Screw Set for Wood 5.0 mm Max Stainless Steel Bits
- Bernstein 51-Piece Screw Set for Wood Stainless Steel Bits
- Bernstein 46-Piece Screw Set for Metal Stainless Steel Bits
- SAM 32-Piece Centre Set for Stainless Steel 1 mm Min, Stainless Steel Bits
- Facom 50-Piece Twist Set for Masonry 1 mm Min, Stainless Steel Bits
- EXACT 3-Piece Step Set for Metal 4 mm Min, High Speed Steel Bits
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, High Speed Steel Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
