SAM 32-Piece Centre Set for Stainless Steel, 10.5 mm Max, 1 mm Min, Stainless Steel Bits

Subtotal (1 unit)*

$483.65

(exc. GST)

$532.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$483.65

*price indicative

RS Stock No.:
270-9673
Mfr. Part No.:
F1-C20
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Drill Bit Set

Drilling Application

Stainless Steel

Drill Bit Type

Centre

Material

Stainless Steel

Number of Pieces

32

Minimum Size

1 mm

Maximum Size

10.5 mm

Set Contents

Tapping Drill

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM 32-piece tapping and riveting drill bit set for riveting and screw-tapping.

Weight 1.141 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy