P&N 107B11563 Drill Driver Adapter Steel, 1 4mm
- RS Stock No.:
- 260-6596
- Mfr. Part No.:
- 107B11563
- Brand:
- P&N
Subtotal (1 unit)*
$25.05
(exc. GST)
$27.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.05 |
*price indicative
- RS Stock No.:
- 260-6596
- Mfr. Part No.:
- 107B11563
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Drill Driver Adapter | |
| Overall Length | 4mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Drill Driver Adapter | ||
Overall Length 4mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The P&N quick bit drill adapter has 3.7 to 4 mm, 5/32 inch size and 1/4 inch hex shank suits impact drivers and quick change adaptors also designed for machine and hand held drilling in a wide range of ferrous and non-ferrous materials.
Removable drill for easy replacement
Made from high speed steel for drilling metal, timber and plastic
Related links
- P&N 107B11875 Drill Driver Adapter Steel, 1 4.8 mm
- P&N 107B11250 Drill Driver Adapter Steel, 1 3.2 mm
- P&N 107QBE450 Drill Driver Adapter Carbon Steel 450 mm
- P&N 107QBE900 Drill Driver Adapter Carbon Steel 900 mm
- P&N 107QBE150 Drill Driver Adapter Carbon Steel 150 mm
- CK Drill Driver Adapter
- Sutton Tools Drill Driver Adapter
- STAHLWILLE 11030003 Socket Adapter Steel, 1 28 mm
