CK Drill Driver Adapter
- RS Stock No.:
- 288-6280
- Distrelec Article No.:
- 303-81-720
- Mfr. Part No.:
- T3225
- Brand:
- CK
Subtotal (1 unit)*
$10.52
(exc. GST)
$11.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.52 |
*price indicative
- RS Stock No.:
- 288-6280
- Distrelec Article No.:
- 303-81-720
- Mfr. Part No.:
- T3225
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drill Accessory Type | Drill Driver Adapter | |
| Product Type | Drill Driver Adapter | |
| Overall Length | 125mm | |
| For Use With | Drills | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drill Accessory Type Drill Driver Adapter | ||
Product Type Drill Driver Adapter | ||
Overall Length 125mm | ||
For Use With Drills | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK quick change adapter for hole saws.
Quick interchangeability
Related links
- CK Drill Driver Adapter
- Sutton Tools Drill Driver Adapter
- P&N 107QBE450 Drill Driver Adapter Carbon Steel 450 mm
- P&N 107QBE150 Drill Driver Adapter Carbon Steel 150 mm
- P&N 107B11250 Drill Driver Adapter Steel, 1 3.2 mm
- P&N 107B11875 Drill Driver Adapter Steel, 1 4.8 mm
- P&N 107B11563 Drill Driver Adapter Steel, 1 4 mm
- P&N 107QBE900 Drill Driver Adapter Carbon Steel 900 mm
