Subtotal (1 unit)*
$73.75
(exc. GST)
$81.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.75 |
*price indicative
- RS Stock No.:
- 270-3231
- Mfr. Part No.:
- 19713
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Drill Chuck | |
| Overall Length | 13mm | |
| For Use With | Core Drill | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Accessory | ||
Drill Accessory Type Drill Chuck | ||
Overall Length 13mm | ||
For Use With Core Drill | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Drill chuck wrench for power drill.
Weight 320 gram
Guarantee C
