P&N 107QBE150 Drill Driver Adapter Carbon Steel 150mm

Subtotal (1 unit)*

$19.77

(exc. GST)

$21.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.77

*price indicative

RS Stock No.:
204-3831
Mfr. Part No.:
107QBE150
Brand:
P&N
Find similar products by selecting one or more attributes.
Select all

Brand

P&N

Product Type

Drill Driver Adapter

Overall Length

150mm

Material

Carbon Steel

Standards/Approvals

No

COO (Country of Origin):
TW

P&N Quickbit Extension Bar 150mm


The P&N workshop's quick bit adaptor and extension bar fit all 1/4? bits. Extension bar provides extra long reach. It has been specifically developed to provide quick change-over of standard 1/4? hex shank power bits. It has 150 mm overall length.

1/4" hex shank suits quick change adaptors

Recessed quick change spring-loaded sleeve prevents accidental release

Tapered head design guides the extension through the hole

Made from carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy