Subtotal (1 unit)*
$33.93
(exc. GST)
$37.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.93 |
*price indicative
- RS Stock No.:
- 796-088
- Mfr. Part No.:
- T1882
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drill Accessory Type | Compound Mixer | |
| Product Type | Automatic Fluid Mixer | |
| Overall Length | 620mm | |
| For Use With | Electric Drills | |
| Number of Pieces | 2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drill Accessory Type Compound Mixer | ||
Product Type Automatic Fluid Mixer | ||
Overall Length 620mm | ||
For Use With Electric Drills | ||
Number of Pieces 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Power/paint mixer is designed for efficient mixing tasks, featuring a robust 620mm length that accommodates various materials with ease. Its nickel-plated steel construction ensures durability and simple cleaning.
Nickel plated steel construction provides strength and easy cleaning
Operates effectively with electric drills at speeds between 200 to 700 rpm
Measures 620 mm in length with a mixer diameter of 100 mm
Drive size is 10 mm, allowing for versatile use
