CK HSS 5 Bit 10 mm, 160mm Overall
- RS Stock No.:
- 795-012
- Mfr. Part No.:
- T2942-10
- Brand:
- CK
Subtotal (1 unit)*
$14.61
(exc. GST)
$16.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.61 |
*price indicative
- RS Stock No.:
- 795-012
- Mfr. Part No.:
- T2942-10
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 160mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bit is an essential drilling tool designed for precision and efficiency in creating clean holes. It is Ideal for professional use and ensures accurate drill starts every time.
Made of HSS steel for durability and long-lasting performance
Hardened construction enhances tool longevity
Brad pointed tip allows for accurate drilling initiation
Ground wing spur ensures clean hole cutting
