CK Chrome Vanadium Steel 5 Drill Bit 8 mm, 117mm Overall
- RS Stock No.:
- 794-227
- Mfr. Part No.:
- T3035 08
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$8.99
(exc. GST)
$9.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.99 |
*price indicative
- RS Stock No.:
- 794-227
- Mfr. Part No.:
- T3035 08
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 117mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Drill Bit | ||
Overall Length 117mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Wood drill bit Metric 8mm is designed for precise drilling, offering high performance tailored for wood applications with a Brad point tip ensuring accuracy during operation.
Constructed from chrome vanadium steel for enhanced longevity
Brad pointed tip ensures accurate drilling starts
Spur ground external edge delivers clean hole cutting
Diameter measures 8 mm for versatile usage
Working length of 75 mm optimises depth control
Total length of 117 mm provides ample reach
Related links
- CK Chrome Vanadium Steel 5 Drill Bit 12 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 10 mm, 133mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 5 mm, 86mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 14 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 13 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 6 mm, 97mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
- CK Chrome Vanadium Steel 3 Drill Bit 16 mm, 160mm Overall
