Hammond Black Powder Coating Steel Drawer Handle 77 mm Height, 25mm Width, 6mm Length
- RS Stock No.:
- 256-5660
- Mfr. Part No.:
- 1427P1BK
- Brand:
- Hammond
Subtotal (1 unit)*
$15.80
(exc. GST)
$17.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.80 |
*price indicative
- RS Stock No.:
- 256-5660
- Mfr. Part No.:
- 1427P1BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Material | Steel | |
| Finish | Black Powder Coating | |
| Length | 6mm | |
| Height | 77 mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Material Steel | ||
Finish Black Powder Coating | ||
Length 6mm | ||
Height 77 mm | ||
Width 25mm | ||
- COO (Country of Origin):
- TW
The Hammonds 1427 series of black powder coated round steel material with screws which sold individually or in pair with the included hardware.
Panel height is 133 mm
Handle mounting hole centre is 71 mm
Size in H x W x D is 77 mm x 25 mm x 6 mm
Bar handle
Handle mounting hole centre is 71 mm
Size in H x W x D is 77 mm x 25 mm x 6 mm
Bar handle
Related links
- Hammond Black Powder Coating Steel Drawer Handle 77 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 44 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 55 mm Height 5mm Length
- Hammond Black Powder Coating Black Steel Drawer Handle 36 mm Height 5mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 30 mm Height 10mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
