Hammond Black Powder Coating Steel Drawer Handle 38 mm Height, 135mm Width, 8mm Length
- RS Stock No.:
- 256-5672
- Mfr. Part No.:
- 1427T3BK
- Brand:
- Hammond
Subtotal (1 unit)**
$11.52
(exc. GST)
$12.67
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $11.52 |
**price indicative
- RS Stock No.:
- 256-5672
- Mfr. Part No.:
- 1427T3BK
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Material | Steel | |
Finish | Black Powder Coating | |
Length | 8mm | |
Height | 38 mm | |
Width | 135mm | |
Select all | ||
---|---|---|
Brand Hammond | ||
Material Steel | ||
Finish Black Powder Coating | ||
Length 8mm | ||
Height 38 mm | ||
Width 135mm | ||
Related links
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 6mm Length
- Hammond Chrome Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 44 mm Height 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 44 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 30 mm Height 10mm Length