Hammond Black Powder Coating Steel Drawer Handle 30 mm Height, 99mm Width, 10mm Length

Subtotal (1 unit)*

$8.94

(exc. GST)

$9.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.94

*price indicative

RS Stock No.:
256-5600
Mfr. Part No.:
1427N1BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Material

Steel

Finish

Black Powder Coating

Length

10mm

Height

30 mm

Width

99mm

COO (Country of Origin):
TW
The Hammonds 1427 series of black powder coated round steel material with screws which sold individually or in pair with the included hardware.

Panel height is 222 mm
Handle mounting hole centre is 89 mm
Size in H x W x D is 30 mm x 99 mm x 10 mm
Bar handle

Related links