Hammond Black Powder Coating Steel Drawer Handle 44 mm Height, 108mm Width, 6mm Length
- RS Stock No.:
- 256-5665
- Mfr. Part No.:
- 1427S2BK
- Brand:
- Hammond
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$9.90
(exc. GST)
$10.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.90 |
- RS Stock No.:
- 256-5665
- Mfr. Part No.:
- 1427S2BK
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammonds 1427 series of black powder coated round steel material with screws which sold individually or in pair with the included hardware.
Panel height is 222 mm
Handle mounting hole centre is 102 mm
Size in H x W x D is 44 mm x 108 mm x 6 mm
Bar handle
Handle mounting hole centre is 102 mm
Size in H x W x D is 44 mm x 108 mm x 6 mm
Bar handle
Specifications
Attribute | Value |
---|---|
Material | Steel |
Finish | Black Powder Coating |
Length | 6mm |
Height | 44 mm |
Width | 108mm |
Related links
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height,...
- Hammond Black Powder Coating Steel Drawer Handle 77 mm Height,...
- Hammond Black Powder Coating Steel Drawer Handle 44 mm Height,...
- Hammond Chrome Steel Drawer Handle 44 mm Height, 108mm Width, 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height,...
- Hammond Black Powder Coating Steel Drawer Handle 30 mm Height,...
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height,...
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height,...