Hammond Black Powder Coating Black Steel Drawer Handle 36 mm Height, 25mm Width, 5mm Length
- RS Stock No.:
- 255-8124
- Mfr. Part No.:
- 1427B2BK
- Brand:
- Hammond
Subtotal (1 unit)**
$8.09
(exc. GST)
$8.90
(inc. GST)
26 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $8.09 |
**price indicative
- RS Stock No.:
- 255-8124
- Mfr. Part No.:
- 1427B2BK
- Brand:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hammond | |
Material | Steel | |
Finish | Black Powder Coating | |
Length | 5mm | |
Height | 36 mm | |
Width | 25mm | |
Fixing Centres | 32mm | |
Handle Type | Chassis Handle | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Hammond | ||
Material Steel | ||
Finish Black Powder Coating | ||
Length 5mm | ||
Height 36 mm | ||
Width 25mm | ||
Fixing Centres 32mm | ||
Handle Type Chassis Handle | ||
Colour Black | ||
Related links
- Hammond Black Powder Coating Steel Drawer Handle 25 mm Height 5mm Length
- Hammond Black Powder Coating Steel Drawer Handle 55 mm Height 5mm Length
- Hammond Black Powder Coating Steel Drawer Handle 25 mm Height 5mm Length
- Hammond Black Powder Coating Steel Drawer Handle 16 mm Height 5mm Length
- Hammond Black Powder Coating Steel Drawer Handle 77 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 44 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 8mm Length
- Hammond Black Powder Coating Steel Drawer Handle 30 mm Height 10mm Length