Hammond Black Powder Coating Steel Drawer Handle 55 mm Height, 25mm Width, 5mm Length
- RS Stock No.:
- 255-8126
- Mfr. Part No.:
- 1427E1BK
- Brand:
- Hammond
Subtotal (1 unit)*
$9.43
(exc. GST)
$10.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.43 |
*price indicative
- RS Stock No.:
- 255-8126
- Mfr. Part No.:
- 1427E1BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Material | Steel | |
| Finish | Black Powder Coating | |
| Length | 5mm | |
| Height | 55 mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Material Steel | ||
Finish Black Powder Coating | ||
Length 5mm | ||
Height 55 mm | ||
Width 25mm | ||
- COO (Country of Origin):
- CA
The Hammonds 1427 series of chrome plated or black powder coated round steel material with screws which sold individually or in pair with the included hardware.
Panel height is 133 mm
Handle diameter is 5 mm
Handle depth is 25 mm
Handle diameter is 5 mm
Handle depth is 25 mm
Related links
- Hammond Black Powder Coating Steel Drawer Handle 55 mm Height 5mm Length
- Hammond Black Powder Coating Black Steel Drawer Handle 36 mm Height 5mm Length
- Hammond Black Powder Coating Steel Drawer Handle 16 mm Height 5mm Length
- Hammond Black Powder Coating Steel Drawer Handle 25 mm Height 5mm Length
- Hammond Black Powder Coating Steel Drawer Handle 25 mm Height 5mm Length
- Hammond Black Powder Coating Steel Drawer Handle 77 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 38 mm Height 6mm Length
- Hammond Black Powder Coating Steel Drawer Handle 44 mm Height 6mm Length
