Tesa 4964 White Double Sided Cloth Tape, 7.6N/cm 80N/cm, Fabric Backing, 25mm x 50 m

Get a bulk buy discount

Add 6 more to save $14.52

View bulk pricing options

Subtotal (1 unit)*

$99.99

(exc. GST)

$109.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$99.99-
6 - 14$97.57$14.52
15 +$93.36$99.45

*price indicative

RS Stock No.:
763-9012
Mfr. Part No.:
04964-00030-00+C2:C37
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Fabric

Tape Type

Cloth Tape

Product Type

Double Sided Cloth Tape

Width

25mm

Length

50m

Thickness

390μm

Colour

White

Adhesive Material

Rubber

Trade Name

4964

Adhesion Strength

7.6N/cm

Tensile Strength

80N/cm

Maximum Operating Temperature

110°C

Minimum Operating Temperature

0°C

Standards/Approvals

No

COO (Country of Origin):
DE

Tesa Double Sided Cloth Tape, 25mm Width, 50m Length - 04964-00030-00+C2:C37


This double-sided cloth tape provides a robust adhesive solution for bonding textiles, carpets and industrial substrates in demanding environments. It combines a cloth backing with a natural rubber adhesive to deliver secure joins where flexibility and conformability are required. The product is supplied on a long roll suitable for continuous use in workshops and production lines.

Features and Benefits:


• High tensile strength 80 N/cm ensures resistance to shear forces
• Strong adhesion 7.6 N/cm delivers reliable initial tack
• Cloth backing offers flexibility and contour-following properties
• Natural rubber adhesive gives effective bonding to fabrics

Applications


• Suitable for fixing carpets in vehicle interiors and exhibition stands
• Ideal for bonding fabric overlays in automation fixtures
• Used for temporary assembly of components during electronic manufacture
• Can be used for attaching wiring looms in electrical cabinets
• Used for securing mechanical insulation and textile Seals

What thickness should I expect for layering without adding bulk?


The tape measures 0.39mm so it provides a slim bond line suitable for stacked layers where minimal build-up is required.

How does the adhesive perform with repeated handling or movement?


The natural rubber adhesive maintains tack under flexing conditions and the cloth backing contributes to tear resistance during repeated mechanical stress.

Can this tape withstand workshop temperature cycles?


It operates effectively up to 110°C, making it compatible with many elevated-temperature processes encountered in production and maintenance.

What roll length and width options are available for long-run applications?


This roll is 50m long and 25mm wide, permitting extended use on assembly lines or continuous application tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy