Tesa 4964 White Double Sided Tape, 7.6N/cm 80N/cm, Fabric Backing, 30mm x 50 m
- RS Stock No.:
- 207-938
- Mfr. Part No.:
- 04964-00077-00
- Brand:
- Tesa
Subtotal (1 unit)*
$102.26
(exc. GST)
$112.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.26 |
*price indicative
- RS Stock No.:
- 207-938
- Mfr. Part No.:
- 04964-00077-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Backing Material | Fabric | |
| Width | 30mm | |
| Length | 50m | |
| Thickness | 390μm | |
| Colour | White | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 7.6N/cm | |
| Trade Name | 4964 | |
| Tensile Strength | 80N/cm | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | PV15, PV0 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Backing Material Fabric | ||
Width 30mm | ||
Length 50m | ||
Thickness 390μm | ||
Colour White | ||
Adhesive Material Rubber | ||
Adhesion Strength 7.6N/cm | ||
Trade Name 4964 | ||
Tensile Strength 80N/cm | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals PV15, PV0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 30mm Width, 0.39mm Thickness - 04964-00077-00
This double-sided tape is a fabric-backed adhesive product designed for industrial mounting and bonding in automation, electronics, electrical and mechanical environments. It provides a discreet white joining layer that performs across a range of temperatures and is intended for high-traffic surface use where a robust, thin bond is required.
Features and Benefits:
• Tensile strength 80 N/cm delivers strong shear resistance for loaded joints
• Adhesion strength 7.6 N/cm provides reliable surface grip on various substrates
• Thickness 0.39mm offers a slim profile for near-flush assembly
• Maximum operating temperature 110°C enables elevated-temperature applications
• Adhesive based on natural rubber ensures quick initial tack for fast processing
• Backing of fabric improves conformability on uneven surfaces
• Adhesion strength 7.6 N/cm provides reliable surface grip on various substrates
• Thickness 0.39mm offers a slim profile for near-flush assembly
• Maximum operating temperature 110°C enables elevated-temperature applications
• Adhesive based on natural rubber ensures quick initial tack for fast processing
• Backing of fabric improves conformability on uneven surfaces
Applications
• Suitable for mounting components to metal frames in automation cabinets
• Ideal for bonding displays and panels in electronics assemblies
• Used with cable management systems in electrical enclosures
• Can be used for securing trim and brackets in mechanical sub-assemblies
• Suitable for temporary fixtures on high-traffic floors and walkways
• Ideal for bonding displays and panels in electronics assemblies
• Used with cable management systems in electrical enclosures
• Can be used for securing trim and brackets in mechanical sub-assemblies
• Suitable for temporary fixtures on high-traffic floors and walkways
What temperature range can it withstand during operation?
It operates down to 0°C and up to 110°C, allowing use in moderately cold and elevated-heat conditions.
How does the backing affect application on irregular surfaces?
The fabric backing increases flexibility and helps the tape conform to textured or slightly curved substrates for improved contact.
Which adhesive chemistry is used and what advantage does it give?
A natural rubber adhesive is used, providing Rapid tack development for quicker handling and assembly.
How long is the roll and what width is supplied?
The product is supplied as a 50 m roll with a 30mm width for extended usage and repeat installations.
Related links
- Tesa 04964-00079-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 75mm x 50 m
- Tesa 04964-00024-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 9mm x 50 m
- Tesa 04964-00074-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 15mm x 50 m
- Tesa 04964-00073-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 12mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 38mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 19mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 25mm x 50 m
