Tesa 4964 White Double Sided Tape 80N/cm, Fabric Backing, 9mm x 50 m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
636-757
Mfr. Part No.:
04964-00006-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Fabric

Tape Type

Adhesive Tape

Product Type

Double Sided Tape

Width

9mm

Length

50m

Thickness

390μm

Colour

White

Adhesive Material

Rubber

Trade Name

4964

Tensile Strength

80N/cm

Maximum Operating Temperature

110°C

Standards/Approvals

DIN EN 16640

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4964 Tape consists of a tear resistant flexible fabric backing with a rubber adhesive system. Initial tests should be carried out before mounting 4964 tape on plasticised surfaces. This 4964 tape can be removed in most cases without leaving adhesive residues from sound surfaces.

High coating weight making it well suited for mounting applications

More than 50% bio-based carbon content in total product without liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy