Tesa 4964 White Double Sided Tape, 7.6N/cm 80N/cm, Fabric Backing, 19mm x 50 m
- RS Stock No.:
- 763-9018
- Mfr. Part No.:
- 04964-00075-00
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.40
(exc. GST)
$82.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $75.40 |
| 6 - 11 | $73.82 |
| 12 + | $72.65 |
*price indicative
- RS Stock No.:
- 763-9018
- Mfr. Part No.:
- 04964-00075-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Fabric | |
| Tape Type | Cloth Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 390μm | |
| Colour | White | |
| Adhesive Material | Rubber | |
| Trade Name | 4964 | |
| Adhesion Strength | 7.6N/cm | |
| Tensile Strength | 80N/cm | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Fabric | ||
Tape Type Cloth Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 390μm | ||
Colour White | ||
Adhesive Material Rubber | ||
Trade Name 4964 | ||
Adhesion Strength 7.6N/cm | ||
Tensile Strength 80N/cm | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 19mm Width, 50m Length - 04964-00075-00
This double-sided tape provides a Durable adhesive solution for permanent mounting and bonding tasks in industrial settings. Designed for use where strong attachment is required, it combines a cloth backing with a natural rubber adhesive to perform across various fabrication and assembly environments.
Features and Benefits:
• High tensile capacity delivers 80N/cm for secure load-bearing
• Strong adhesion strength provides 7.6N/cm for firm bonds
• Cloth backing ensures conformity to uneven substrates
• Natural rubber adhesive offers quick tack for fast assembly
• Temperature tolerant up to 110°C for heated-process use
• Strong adhesion strength provides 7.6N/cm for firm bonds
• Cloth backing ensures conformity to uneven substrates
• Natural rubber adhesive offers quick tack for fast assembly
• Temperature tolerant up to 110°C for heated-process use
Applications
• Suitable for fixing carpets and floor coverings in production areas
• Ideal for mounting components in automation equipment panels
• Used for bonding insulation or pads in electrical assemblies
• Can be used for mechanical fixture temporary positioning during fabrication
• Used with electronic housings where compact, strong joints are required
• Ideal for mounting components in automation equipment panels
• Used for bonding insulation or pads in electrical assemblies
• Can be used for mechanical fixture temporary positioning during fabrication
• Used with electronic housings where compact, strong joints are required
What is the tapes construction and how does it affect handling?
A cloth backing combined with a natural rubber adhesive gives a flexible carrier that conforms to irregular surfaces while providing immediate tack for Rapid placement.
How does the tape perform under elevated temperatures?
The adhesive system and backing remain functional up to 110°C, making it suitable for short-term exposure to heated processes.
Which tape width and supply length are available for repetitive application?
The product is supplied in a 19mm width on rolls of 50 m, facilitating multiple fixes from one roll.
What thickness and mechanical strength can be expected during use?
The material thickness is 0.39mm and the tape exhibits tensile strength rated at 80N/cm, supporting robust shear and peel resistance in bonded joints.
Related links
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 38mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 25mm x 50 m
- Tesa Tesa 4964 White Double Sided Tape Cloth Backing
- Tesa 5938 Tesa 5938 Black Double Sided Cloth Tape 8N/cm 80N/cm 25mm x 50 m
- Tesa 5938 Tesa 5938 Black Double Sided Cloth Tape 8N/cm 80N/cm 50mm x 50 m
- Tesa White Double Sided Tape 5N/cm 80N/cm 19mm x 50 m
- Tesa 04964-00079-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 75mm x 50 m
