Tesa EasySplice Detect Plus 51786 Orange, Silver Double-Sided Splicing Tape, 0N/cm 36N/cm, Aluminised Paper Backing,

Subtotal (1 pack of 24 units)*

$3,526.66

(exc. GST)

$3,879.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
24 +$146.944$3,526.66

*price indicative

RS Stock No.:
249-8589
Mfr. Part No.:
51786-00000-13
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Aluminised Paper

Tape Type

Flying Splice Tape

Product Type

Double-Sided Splicing Tape

Width

38mm

Length

50m

Thickness

110μm

Colour

Orange, Silver

Adhesive Material

Acrylic

Adhesion Strength

0N/cm

Trade Name

EasySplice Detect Plus 51786

Tensile Strength

36N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 51786 EasySplice® Detect Plus is a double-sided integrated flying splice tape consisting of an aluminised flat-back paper and an acrylic adhesive.

Very high tack properties

Very high shear resistance

Extremely good heat resistance

Best adhesion on coated and uncoated paper

Low splice thickness

Reliable detection of splice position

Smooth and easy application due to a flexible backing

1 Pack of 18
$921.64
Each
$64.80
Each
$120.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy