Tesa ACXplus 7055 Transparent Double Sided Tape, 24N/cm, Acrylic Backing, 9mm x 25 m
- RS Stock No.:
- 636-763
- Mfr. Part No.:
- 07055-00000-48
- Brand:
- Tesa
Subtotal (1 unit)*
$40.83
(exc. GST)
$44.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.83 |
*price indicative
- RS Stock No.:
- 636-763
- Mfr. Part No.:
- 07055-00000-48
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Acrylic | |
| Tape Type | Adhesive Tape | |
| Width | 9mm | |
| Length | 25m | |
| Thickness | 1mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | ACXplus 7055 | |
| Adhesion Strength | 24N/cm | |
| Standards/Approvals | TÜV | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Acrylic | ||
Tape Type Adhesive Tape | ||
Width 9mm | ||
Length 25m | ||
Thickness 1mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name ACXplus 7055 | ||
Adhesion Strength 24N/cm | ||
Standards/Approvals TÜV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa ACXplus 705x series tape is a highly transparent acrylic core tape designed for bonds that achieve a seamless and optical clear finish. Translucent and transparent materials, such as glass or acrylic are easy to bond with tesa ACX plus 7055. Transparent acrylic core tape and ideal for bonding transparent / translucent substrates.
Silicone free film
Solid acrylic backing
Pure acrylic adhesive
Related links
- Tesa Tesa ACXplus 7055 Transparent Double Sided Tape 24 N/cm, Acrylic Backing
- Tesa Tesa ACXplus 7054 Transparent Double Sided Tape 18 N/cm, Acrylic Backing
- Tesa Tesa ACXplus 7058 Transparent Double Sided Tape 27 N/cm, Acrylic Backing
- Tesa Tesa Transparent Tape 24N/cm, Acrylic Backing
- Tesa Tesa ACXplus 7058 Transparent Double Sided Tape 27N/cm 6mm x 18 m
- Tesa Transparent Double Sided Tape 24N/cm 19mm x 25 m
- Tesa Transparent Tape 24N/cm, Acrylic Backing
- Tesa Transparent Double Sided Tape 18N/cm 6mm x 25 m
