Tesa ACXplus 7054 Transparent Double Sided Tape, 18N/cm, Acrylic Backing, 6mm x 25 m

Subtotal (1 unit)*

$47.17

(exc. GST)

$51.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.17

*price indicative

RS Stock No.:
636-760
Mfr. Part No.:
07054-00000-48
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Tape Type

Adhesive Tape

Backing Material

Acrylic

Width

6mm

Length

25m

Thickness

500μm

Colour

Transparent

Adhesive Material

Acrylic

Trade Name

ACXplus 7054

Adhesion Strength

18N/cm

Standards/Approvals

LEED

RoHS Status: Exempt

COO (Country of Origin):
KR
The Tesa ACXplus 705x series Tape is a highly transparent acrylic core tape designed for bonds that achieve a seamless and optical clear finish. Translucent and transparent materials, such as glass or acrylic are easy to bond with tesa ACX plus 7054.

Silicone free film

Solid acrylic backing

Pure acrylic adhesive

Qualified for a credit according to LEED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy