Tesa 5938 Black Double Sided Cloth Tape, 8N/cm 80N/cm, Cloth Backing, 50mm x 50 m
- RS Stock No.:
- 261-3787
- Mfr. Part No.:
- 05938-00000-00
- Brand:
- Tesa
Subtotal (1 unit)*
$50.86
(exc. GST)
$55.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.86 |
*price indicative
- RS Stock No.:
- 261-3787
- Mfr. Part No.:
- 05938-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Cloth | |
| Tape Type | Cloth Tape | |
| Product Type | Double Sided Cloth Tape | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 190μm | |
| Colour | Black | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 5938 | |
| Adhesion Strength | 8N/cm | |
| Tensile Strength | 80N/cm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Cloth | ||
Tape Type Cloth Tape | ||
Product Type Double Sided Cloth Tape | ||
Width 50mm | ||
Length 50m | ||
Thickness 190μm | ||
Colour Black | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 5938 | ||
Adhesion Strength 8N/cm | ||
Tensile Strength 80N/cm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tesa Double Sided Cloth Tape, 50mm Width, 50m Length - 05938-00000-00
This double-sided cloth tape provides a heavy-duty adhesive solution for bonding applications where a fabric-backed carrier is required. It combines a cloth backing with a synthetic rubber adhesive to deliver strong holding power in moderate temperature environments, suitable for assembly and mounting tasks across industrial and trades settings.
Features and Benefits:
• 80 N/cm tensile strength gives high peel resistance
• 8 N/cm adhesion delivers secure surface bonding
• Cloth backing offers conformability to uneven surfaces
• Synthetic rubber adhesive ensures Rapid initial tack
• Withstands temperatures up to 80°C for heated environments
• 8 N/cm adhesion delivers secure surface bonding
• Cloth backing offers conformability to uneven surfaces
• Synthetic rubber adhesive ensures Rapid initial tack
• Withstands temperatures up to 80°C for heated environments
Applications
• Suitable for mounting trims and fixtures in workshops
• Ideal for securing carpets and upholstery edges
• Used with metal and timber for temporary fixing
• Can be used for cable bundling in service panels
• Suitable for joining fabric components in production
• Ideal for securing carpets and upholstery edges
• Used with metal and timber for temporary fixing
• Can be used for cable bundling in service panels
• Suitable for joining fabric components in production
What is the tapes thickness and how does it affect installation?
It is 0.19 mm thick which provides flexibility for neat application on curved or textured surfaces.
Which colour is the tape and how does it impact visibility?
The tape is black which reduces visibility on dark surfaces and blends with dark-coloured materials.
What adhesive base is used and what performance does it offer?
The adhesive is synthetic rubber, offering quick tack and a reliable bond to common substrates.
How long is each roll and what does this mean for project planning?
Each roll is 50 m long, allowing for extended run lengths and fewer roll changes on site.
Related links
- Tesa 5938 Tesa 5938 Black Double Sided Cloth Tape 8N/cm 80N/cm 25mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa 5939 Tesa 5939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 50mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 38mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 19mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 25mm x 50 m
- Tesa White Double Sided Tape 5N/cm 80N/cm 25mm x 50 m
- Tesa 4939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 50mm x 25 m
