Tesa 5939 White Double Sided Cloth Tape, 5.50N/cm 38N/cm, Cloth Backing, 50mm x 50 m
- RS Stock No.:
- 261-3789
- Mfr. Part No.:
- 05939-00000-00
- Brand:
- Tesa
Subtotal (1 unit)*
$57.38
(exc. GST)
$63.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.38 |
*price indicative
- RS Stock No.:
- 261-3789
- Mfr. Part No.:
- 05939-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Cloth | |
| Tape Type | Cloth Tape | |
| Product Type | Double Sided Cloth Tape | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 240μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 5939 | |
| Adhesion Strength | 5.50N/cm | |
| Tensile Strength | 38N/cm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Cloth | ||
Tape Type Cloth Tape | ||
Product Type Double Sided Cloth Tape | ||
Width 50mm | ||
Length 50m | ||
Thickness 240μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 5939 | ||
Adhesion Strength 5.50N/cm | ||
Tensile Strength 38N/cm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tesa Double Sided Cloth Tape, 50mm Width, 50m Length - 05939-00000-00
This double-sided cloth tape provides a robust adhesive solution for joining materials where a fabric-backed bond is required. It combines a woven backing with a synthetic rubber adhesive to deliver effective surface contact and holding capability. The tape is suited to environments where moderate heat resistance is necessary and is supplied in a NEUTRAL white finish for discreet application.
Features and Benefits:
• 38N/cm tensile strength delivers strong shear resistance
• 5.50N/cm adhesion offers dependable initial tack
• 0.24mm thickness gives conformability to irregular surfaces
• Cloth backing provides flexibility and controlled tear removal
• 80°C maximum operating temperature maintains bond under heat
• 5.50N/cm adhesion offers dependable initial tack
• 0.24mm thickness gives conformability to irregular surfaces
• Cloth backing provides flexibility and controlled tear removal
• 80°C maximum operating temperature maintains bond under heat
Applications
• Suitable for bonding textile-to-textile assemblies
• Ideal for temporary fastening in fabrication processes
• Used for mounting lightweight panels and trims
• Can be used for sealing joins in cable harnesses
• Suitable for repairs requiring washable cloth backing
• Ideal for temporary fastening in fabrication processes
• Used for mounting lightweight panels and trims
• Can be used for sealing joins in cable harnesses
• Suitable for repairs requiring washable cloth backing
What is the adhesive composition and how does it behave?
The adhesive is synthetic rubber, providing aggressive tack and good adhesion to porous and semi-porous substrates.
How does the backing material affect handling and application?
The cloth backing offers pliability and controlled tear behaviour, enabling accurate placement on curved or textured surfaces.
What performance limits apply under elevated temperatures?
The tape can be used continuously up to 80°C before adhesive performance and backing integrity may degrade.
How is the product packaged for use in production environments?
It is supplied as a 50m roll with a 50mm width for machine or hand application.
Related links
- Tesa 4939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 50mm x 25 m
- Tesa 5939 Tesa 5939 White Double Sided Cloth Tape 14N/cm 75N/cm
- Tesa 4939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 25mm x 50 m
- Tesa 5938 Tesa 5938 Black Double Sided Cloth Tape 8N/cm 80N/cm 50mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa Tesa Professional 4939 Brown Double Sided Tape 5.5N/cm 50N/cm 50mm x
- Tesa 4934 Tesa 4934 White Double-Sided Fabric Tape 24N/cm 35N/cm 50mm x 25 m
- Advance Tapes AT302 White Double Sided Cloth Tape 2N/cm 22N/cm 50mm x 50 m
