Tesa PRO 51960 Transparent Double Sided Tape, 4.7N/cm 30N/cm, Polypropylene Backing, 50mm x 25 m
- RS Stock No.:
- 664-945
- Mfr. Part No.:
- 51960-00000-12
- Brand:
- Tesa
Subtotal (1 unit)*
$25.61
(exc. GST)
$28.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.61 |
*price indicative
- RS Stock No.:
- 664-945
- Mfr. Part No.:
- 51960-00000-12
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Coated Tape | |
| Backing Material | Polypropylene | |
| Product Type | Double Sided Tape | |
| Width | 50mm | |
| Length | 25m | |
| Thickness | 0μm | |
| Colour | Transparent | |
| Adhesive Material | Tackified Acrylic | |
| Adhesion Strength | 4.7N/cm | |
| Trade Name | PRO 51960 | |
| Tensile Strength | 30N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Coated Tape | ||
Backing Material Polypropylene | ||
Product Type Double Sided Tape | ||
Width 50mm | ||
Length 25m | ||
Thickness 0μm | ||
Colour Transparent | ||
Adhesive Material Tackified Acrylic | ||
Adhesion Strength 4.7N/cm | ||
Trade Name PRO 51960 | ||
Tensile Strength 30N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 50mm Width, Transparent - 51960-00000-12
This double-sided tape is a transparent adhesive solution designed for bonding and mounting tasks in industrial and flooring contexts. It combines a tackified acrylic adhesive with a polypropylene backing to provide a stable, clear bond where Visual discreetness and sustained holding power are required. The product conforms to DIN 18365 and is intended for professional use where consistent performance under load is necessary.
Features and Benefits:
• 30 N/cm tensile strength delivers high load-bearing capacity
• 4.70 N/cm adhesion provides secure initial stick performance
• Tackified acrylic adhesive enhances stickiness to varied substrates
• Polypropylene backing offers dimensional stability under stress
• Transparent appearance minimises Visual impact in joins
• 4.70 N/cm adhesion provides secure initial stick performance
• Tackified acrylic adhesive enhances stickiness to varied substrates
• Polypropylene backing offers dimensional stability under stress
• Transparent appearance minimises Visual impact in joins
Applications
• Used for fixing skirtings and transitional trims to subfloors
• Suitable for mounting signage requiring clear adhesive seams
• Ideal for bonding decorative panels where invisibility matters
• Can be used for temporary or permanent industrial mounting
• Used with composite materials needing Durable adhesive support
• Suitable for mounting signage requiring clear adhesive seams
• Ideal for bonding decorative panels where invisibility matters
• Can be used for temporary or permanent industrial mounting
• Used with composite materials needing Durable adhesive support
What substrate compatibility can I expect?
The tackified acrylic adhesive bonds to most common construction and decorative substrates including plastics, painted surfaces and metals when surfaces are clean and dry.
How does the tape perform under shear loads?
Tensile and adhesion metrics indicate the tape sustains continuous shear loading with a 30 N/cm tensile Benchmark and 4.70 N/cm initial adhesion for resistant joints.
What is the backing's functional advantage?
The polypropylene backing provides dimensional control and resists elongation, maintaining bond-line integrity during handling and service.
Is the product suited to flooring installation standards?
It is specified to meet DIN 18365, aligning it with recognised requirements for adhesive use in flooring-related applications.
- RS Stock No. 7639028
- Mfr. Part No. 51960-00002-00
Each
$71.45
- RS Stock No. 2496639
- Mfr. Part No. 56172-00003-11
Each
$35.36
- RS Stock No. 0207930
- Mfr. Part No. 64620-00003-00
Each
$11.85
- RS Stock No. 0207750
- Mfr. Part No. 51960-00003-00
Each
$61.33
Related links
- Tesa 64620-00005-00 64620 White Double Sided Tape 14.5N/cm 30N/cm 50mm x 50 m
- Tesa 51960-00003-00 51960 Translucent Double Sided Tape 13.7N/cm 30N/cm 38mm x
- Tesa 55729-00017-11 Tesa White Floor Tape Polypropylene Backing, 50mm x
- Tesa Tesa Professional 4939 Brown Double Sided Tape 5.5N/cm 50N/cm 50mm x
- Tesa Tesa 64620 White Double Sided Tape Polypropylene Backing
- Tesa 56157 Tesa Transparent Double Sided Tape Polypropylene Backing
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 50mm x 50
- Tesa 64620-00003-00 64620 White Double Sided Tape 14.5N/cm 30N/cm 25mm x 25 m












