Tesa 4939 Brown Double Sided Tape, 5.5N/cm 50N/cm, Polyethylene Cloth Backing, 50mm x 1.5 m
- RS Stock No.:
- 636-711
- Mfr. Part No.:
- 04939-00002-12
- Brand:
- Tesa
Subtotal (1 unit)*
$19.85
(exc. GST)
$21.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.85 |
*price indicative
- RS Stock No.:
- 636-711
- Mfr. Part No.:
- 04939-00002-12
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Coated Tape | |
| Backing Material | Polyethylene Cloth | |
| Product Type | Double Sided Tape | |
| Width | 50mm | |
| Length | 1.5m | |
| Thickness | 235μm | |
| Colour | Brown | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 4939 | |
| Adhesion Strength | 5.5N/cm | |
| Tensile Strength | 50N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Coated Tape | ||
Backing Material Polyethylene Cloth | ||
Product Type Double Sided Tape | ||
Width 50mm | ||
Length 1.5m | ||
Thickness 235μm | ||
Colour Brown | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 4939 | ||
Adhesion Strength 5.5N/cm | ||
Tensile Strength 50N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Professional Tape is a double sided removable carpet tape that was developed specially for temporary use. It consists of a fabric substrate and a synthetic rubber adhesive mass. The removable carpet tape forms a strong bond with carpets and rugs, but a weaker one with the surface underneath. It can be removed easily within 14 days without leaving residue. It is very easy to handle as it can be torn by hand. The universal removable carpet tape is a useful aid anywhere that (red) carpets are only needed for a short period.
Temporary textile floor coverings
Can be used on many surfaces
Especially for screed and mastic with epoxy sealed floors
Related links
- Tesa 4939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 50mm x 25 m
- Tesa 4934 Tesa 4934 White Double-Sided Fabric Tape 24N/cm 35N/cm 50mm x 25 m
- Tesa Tesa Professional 51960 Transparent Double Sided Tape 4.7N/cm 30N/cm 50mm x
- Tesa 4939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 25mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa 5938 Tesa 5938 Black Double Sided Cloth Tape 8N/cm 80N/cm 50mm x 50 m
- Tesa 5939 Tesa 5939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 50mm x 50 m
- Tesa 05681-00018-11 Tesa White Adhesive Tape Cloth Backing, 50mm x
