Tesa 64621 Transparent Double Sided Tape, 15N/cm 45N/cm, Polypropylene Backing, 15mm x 10 m
- RS Stock No.:
- 652-880
- Mfr. Part No.:
- 64621-00013-00
- Brand:
- Tesa
Subtotal (1 unit)*
$15.43
(exc. GST)
$16.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.43 |
*price indicative
- RS Stock No.:
- 652-880
- Mfr. Part No.:
- 64621-00013-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polypropylene | |
| Product Type | Double Sided Tape | |
| Tape Type | Adhesive Tape | |
| Width | 15mm | |
| Length | 10m | |
| Thickness | 90μm | |
| Colour | Transparent | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 15N/cm | |
| Trade Name | 64621 | |
| Tensile Strength | 45N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polypropylene | ||
Product Type Double Sided Tape | ||
Tape Type Adhesive Tape | ||
Width 15mm | ||
Length 10m | ||
Thickness 90μm | ||
Colour Transparent | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 15N/cm | ||
Trade Name 64621 | ||
Tensile Strength 45N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Double Sided Tape, 90μm Thickness, Transparent - 64621-00013-00
This double‑sided tape provides a thin transparent bonding solution for mounting and adhesive applications. It combines a polypropylene backing with a synthetic rubber adhesive to deliver consistent joining performance where a discreet, low‑profile bond is required. The tape is suitable for tasks needing a clear finish and moderate strength adhesion in controlled environments.
Features and Benefits:
• 45N/cm tensile strength gives secure peel and shear resistance
• 15N/cm adhesion strength enables firm initial tack
• 90μm thickness delivers a low‑profile bond for neat finishes
• Synthetic rubber adhesive provides consistent stick on many surfaces
• Polypropylene backing ensures dimensional stability during application
• 15N/cm adhesion strength enables firm initial tack
• 90μm thickness delivers a low‑profile bond for neat finishes
• Synthetic rubber adhesive provides consistent stick on many surfaces
• Polypropylene backing ensures dimensional stability during application
Applications
• Suitable for transparent mounting of signs and displays
• Can be used for bonding trim and edge profiles
• Ideal for craft projects requiring low‑visibility joins
• Used with lightweight panels and nameplates
• Suitable for assembly tasks in shopfitting and POS work
• Can be used for bonding trim and edge profiles
• Ideal for craft projects requiring low‑visibility joins
• Used with lightweight panels and nameplates
• Suitable for assembly tasks in shopfitting and POS work
What is the typical adhesive composition?
The adhesive is a synthetic rubber formulation that balances tack and shear performance.
How does the backing material affect handling?
The polypropylene backing provides stable support and easy cutting and dispensing during application.
What thickness should I expect for low‑profile mounting?
The tape is 90μm thick, resulting in a slim bond line suited to discreet mounting.
What mechanical strength does the tape offer?
It exhibits 45N/cm tensile strength to resist pull forces and 15N/cm adhesion for initial holding.
Related links
- Tesa Transparent Double Sided Tape 15 N/cm 45N/cm, Polypropylene Backing
- Tesa 64621 Tesa Transparent Double Sided Adhesive Tape 10N/cm 45N/cm, Polypropylene Film Backing
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 12mm x
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 19mm x
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 50mm x 50
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 25mm x 50
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 19mm x 100 m
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 50mm x 100 m
