Tesa Transparent, Blue Masking Tape 50mm x 66 m

Subtotal (1 unit)*

$26.52

(exc. GST)

$29.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.52

*price indicative

RS Stock No.:
636-725
Mfr. Part No.:
04414-00000-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

PE Film With PET Filaments

Adhesive Material

Acrylic

Width

50mm

Length

66m

Thickness

50mm

Adhesion Strength

2.2N/cm

Colour

Transparent, Blue

Standards/Approvals

No

Tensile Strength

23N/cm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Surface Protection Tape consists of a UV stabilized PE backing and a high tack, removable acrylic adhesive. The blue translucent colour provides a good contrast to surfaces and eases tape detection. The excellent continuous outdoor stability for up to 6 months allows clean removal in a wide range of protection applications whenever strong resistance against mechanical damage is required. Therefore it is especially suited for surface protection jobs in transportation sectors such as railway, marine, special vehicles during assembly, storage and transportation.

Excellent visibility due to blue translucent colour

Easy to apply due to low backing elongation when unwind

Water based acrylic adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy