Tesa 5681 White Adhesive Tape 30N/cm, Fabric Backing, 50mm x 10 m
- RS Stock No.:
- 781-159
- Mfr. Part No.:
- 05681-00018-11
- Brand:
- Tesa
Subtotal (1 pack of 36 units)*
$294.32
(exc. GST)
$323.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $294.32 | $8.176 |
*price indicative
- RS Stock No.:
- 781-159
- Mfr. Part No.:
- 05681-00018-11
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Adhesive Tape | |
| Backing Material | Fabric | |
| Tape Type | Adhesive Tape | |
| Width | 50mm | |
| Length | 10m | |
| Thickness | 200μm | |
| Colour | White | |
| Adhesive Material | Polypropylene | |
| Trade Name | 5681 | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Adhesive Tape | ||
Backing Material Fabric | ||
Tape Type Adhesive Tape | ||
Width 50mm | ||
Length 10m | ||
Thickness 200μm | ||
Colour White | ||
Adhesive Material Polypropylene | ||
Trade Name 5681 | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Double-Sided Flooring Tape designed for the reliable fixation of carpets and PVC in both indoor and covered outdoor areas.
Easy to tear by hand for effortless application
Provides high adhesion for secure placement
Offers good humidity and temperature resistance
Related links
- Tesa 4934 Tesa 4934 White Double-Sided Fabric Tape 24N/cm 35N/cm 50mm x 25 m
- Tesa 4939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 50mm x 25 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa 5939 Tesa 5939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 50mm x 50 m
- Tesa 64620-00018-11 Tesa 64286 White Floor Marking Tape 7.5 N/cm 175N/cm, Polypropylene Backing
- Tesa Tesa Professional 4939 Brown Double Sided Tape 5.5N/cm 50N/cm 50mm x
- Tesa 55729-00017-11 Tesa White Floor Tape Polypropylene Backing, 50mm x
- Tesa 5938 Tesa 5938 Black Double Sided Cloth Tape 8N/cm 80N/cm 50mm x 50 m
