Tesa 55729 White Floor Tape 30N/cm, Polypropylene Backing, 50mm x 10 m
- RS Stock No.:
- 781-165
- Mfr. Part No.:
- 55729-00017-11
- Brand:
- Tesa
Subtotal (1 pack of 36 units)*
$549.24
(exc. GST)
$604.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $549.24 | $15.257 |
*price indicative
- RS Stock No.:
- 781-165
- Mfr. Part No.:
- 55729-00017-11
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Floor Tape | |
| Backing Material | Polypropylene | |
| Product Type | Floor Tape | |
| Width | 50mm | |
| Length | 10m | |
| Thickness | 248μm | |
| Colour | White | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | 55729 | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Floor Tape | ||
Backing Material Polypropylene | ||
Product Type Floor Tape | ||
Width 50mm | ||
Length 10m | ||
Thickness 248μm | ||
Colour White | ||
Adhesive Material Tackified Acrylic | ||
Trade Name 55729 | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Flooring Tape is a double-sided self-adhesive solution designed for the residue-free removal of carpet and PVC flooring materials, ensuring ease of application without compromising surface integrity.
For fixation of various carpet and PVC flooring materials
Easy to tear by hand, facilitating quick setup
Chemical resistant and suitable for numerous flooring types
Related links
- Tesa Tesa White Floor Tape Polypropylene Backing
- Tesa 56172 Tesa White Double Sided Tape Polypropylene Backing, 50mm x 25 m
- Tesa 64620-00018-11 Tesa 64286 White Floor Marking Tape 7.5 N/cm 175N/cm, Polypropylene Backing
- Tesa Tesa Professional 51960 Transparent Double Sided Tape 4.7N/cm 30N/cm 50mm x
- Tesa 56170 Tesa White Double Sided Tape Polypropylene Backing
- Tesa 56171 Tesa White Double Sided Tape Polypropylene Backing
- Tesa 64620-00005-00 64620 White Double Sided Tape 14.5N/cm 30N/cm 50mm x 50 m
- Tesa 05681-00018-11 Tesa White Adhesive Tape Cloth Backing, 50mm x
