Tesa 4985 Transparent Double Sided Tape, 11.1N/cm 45N/cm, 19mm x 33 m
- RS Stock No.:
- 665-066
- Mfr. Part No.:
- 04985-00042-09
- Brand:
- Tesa
Subtotal (1 unit)*
$23.07
(exc. GST)
$25.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 58 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.07 |
*price indicative
- RS Stock No.:
- 665-066
- Mfr. Part No.:
- 04985-00042-09
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Width | 19mm | |
| Length | 33m | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | 4985 | |
| Adhesion Strength | 11.1N/cm | |
| Tensile Strength | 45N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Width 19mm | ||
Length 33m | ||
Thickness 50μm | ||
Colour Transparent | ||
Adhesive Material Tackified Acrylic | ||
Trade Name 4985 | ||
Adhesion Strength 11.1N/cm | ||
Tensile Strength 45N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4985 Tape is a transparent transfer tape featuring a modified acrylic adhesive, designed to provide excellent immediate adhesion to uneven surfaces. Its construction allows for superior conformability, making it ideal for applications that require precise bonding on irregular or textured substrates.
Ageing resistance
Chemical resistance
Humidity resistance
Softener resistance
- RS Stock No. 0665064
- Mfr. Part No. 04985-00011-00
Each
$54.52
- RS Stock No. 0338359
- Mfr. Part No. 7000116555
Each
$88.35
- RS Stock No. 0665060
- Mfr. Part No. 04976-00081-00
Each
$71.14
- RS Stock No. 1921582
- Mfr. Part No. 924 19MM
Each
$40.17
Related links
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 19mm x 100 m
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 50mm x 100 m
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 12mm x 100 m
- Tesa Transparent Double Sided Tape 15 N/cm 45N/cm, Polypropylene Backing
- Tesa Black Double Sided Tape 12N/cm 45N/cm 19mm x 50 m
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 19mm x
- Tesa 64621 Tesa Transparent Double Sided Adhesive Tape 10N/cm 45N/cm, Polypropylene Film Backing
- Tesa 04900-00063-09 Tesa Transparent Double Sided Tape 3.8N/cm, Transfer Tape Backing











