Tesa 4985 Transparent Double Sided Tape, 11.1N/cm 45N/cm, 50mm x 100 m
- RS Stock No.:
- 636-732
- Mfr. Part No.:
- 04985-00008-00
- Brand:
- Tesa
Subtotal (1 unit)*
$142.07
(exc. GST)
$156.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.07 |
*price indicative
- RS Stock No.:
- 636-732
- Mfr. Part No.:
- 04985-00008-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Tape Type | Adhesive Tape | |
| Width | 50mm | |
| Length | 100m | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | 4985 | |
| Adhesion Strength | 11.1N/cm | |
| Tensile Strength | 45N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Tape Type Adhesive Tape | ||
Width 50mm | ||
Length 100m | ||
Thickness 50μm | ||
Colour Transparent | ||
Adhesive Material Tackified Acrylic | ||
Trade Name 4985 | ||
Adhesion Strength 11.1N/cm | ||
Tensile Strength 45N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Tacky Transfer Tape is a transparent adhesive transfer tape utilizing a modified acrylic adhesive. Its unique construction provides excellent conformability, allowing it to adapt well to uneven surfaces. The tape offers good immediate grab, making it suitable for applications requiring quick and secure adhesion.
Good dispensing properties
It is used for splicing of paper
Glassine liner
- RS Stock No. 0665064
- Mfr. Part No. 04985-00011-00
Each
$54.52
- RS Stock No. 0665066
- Mfr. Part No. 04985-00042-09
Each
$21.97
RS Better World
- RS Stock No. 0207926
- Mfr. Part No. 04965-00171-00
Each
$28.67
- RS Stock No. 0664940
- Mfr. Part No. 66965-00001-00
Each
$23.08
Related links
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 19mm x 100 m
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 12mm x 100 m
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 19mm x 33 m
- Tesa Transparent Double Sided Tape 15 N/cm 45N/cm, Polypropylene Backing
- Tesa 64621 Tesa Transparent Double Sided Adhesive Tape 10N/cm 45N/cm, Polypropylene Film Backing
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 50mm x 50
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 12mm x
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 19mm x










