Tesa 4939 White Double Sided Tape, 5.5N/cm, Fabric Backing, 9mm x 25 m
- RS Stock No.:
- 652-855
- Mfr. Part No.:
- 04939-00007-00
- Brand:
- Tesa
Subtotal (1 unit)*
$38.65
(exc. GST)
$42.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.65 |
*price indicative
- RS Stock No.:
- 652-855
- Mfr. Part No.:
- 04939-00007-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | Fabric | |
| Product Type | Double Sided Tape | |
| Width | 9mm | |
| Length | 25m | |
| Thickness | 235μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 5.5N/cm | |
| Trade Name | 4939 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material Fabric | ||
Product Type Double Sided Tape | ||
Width 9mm | ||
Length 25m | ||
Thickness 235μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 5.5N/cm | ||
Trade Name 4939 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Double-sided floor laying tape features a strong PET-cloth backing combined with a differential rubber adhesive system. The specially formulated adhesive on the open side provides high initial bonding power and allows residue-free removal for up to 14 days from most common surfaces.
Chemical resistance good
Humidity resistance
Synthetic rubber adhesive
Related links
- Tesa White Double Sided Tape 5.5 N/cm, Cloth Backing
- Tesa White Double Sided Tape 6.1 N/cm, Cloth Backing
- Tesa White Double Sided Tape 5 N/cm 80N/cm, Cloth Backing
- Tesa White Double Sided Tape 5N/cm 80N/cm 19mm x 50 m
- Tesa White Double Sided Tape 5N/cm 80N/cm 25mm x 50 m
- Tesa 04954-00035-00 White Double Sided Tape 5.7 N/cm 19mm x 50m
- Tesa 4934 Tesa 4934 White Double-Sided Fabric Tape 24N/cm 35N/cm 50mm x 25 m
- Tesa 4939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 50mm x 25 m
