Tesa 4954 White Double Sided Tape, 6.1N/cm, Fabric Backing, 29mm x 50 m
- RS Stock No.:
- 652-856
- Mfr. Part No.:
- 04954-00039-00
- Brand:
- Tesa
Subtotal (1 unit)*
$291.14
(exc. GST)
$320.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.14 |
*price indicative
- RS Stock No.:
- 652-856
- Mfr. Part No.:
- 04954-00039-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Fabric | |
| Tape Type | Adhesive Tape | |
| Width | 29mm | |
| Length | 50m | |
| Thickness | 430μm | |
| Colour | White | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 6.1N/cm | |
| Trade Name | 4954 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Fabric | ||
Tape Type Adhesive Tape | ||
Width 29mm | ||
Length 50m | ||
Thickness 430μm | ||
Colour White | ||
Adhesive Material Rubber | ||
Adhesion Strength 6.1N/cm | ||
Trade Name 4954 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa General-purpose double-sided tape offers extremely high shear strength and excellent tack for strong, reliable bonding. It is designed for versatile applications where durability is key. The tape comes with a creped silicone paper liner that ensures easy handling and smooth application.
Extremely high sheer strength
Very good tack
Creped silicone paper liner
Related links
- Tesa White Double Sided Tape 5.5 N/cm, Cloth Backing
- Tesa White Double Sided Tape 5 N/cm 80N/cm, Cloth Backing
- Tesa 04954-00035-00 White Double Sided Tape 5.7 N/cm 19mm x 50m
- Tesa White Double Sided Tape 5N/cm 80N/cm 19mm x 50 m
- Tesa White Double Sided Tape 5N/cm 80N/cm 25mm x 50 m
- Tesa 4934 Tesa 4934 White Double-Sided Fabric Tape 24N/cm 35N/cm 50mm x 25 m
- Tesa Tesa 4964 White Double Sided Tape Cloth Backing
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 38mm x 50 m
