Tesa 4974 White Double Sided Tape, 5N/cm 80N/cm, Fabric Backing, 25mm x 50 m
- RS Stock No.:
- 665-058
- Mfr. Part No.:
- 04974-00082-00
- Brand:
- Tesa
Subtotal (1 unit)*
$98.91
(exc. GST)
$108.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.91 |
*price indicative
- RS Stock No.:
- 665-058
- Mfr. Part No.:
- 04974-00082-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Tape Type | Adhesive Tape | |
| Backing Material | Fabric | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 380μm | |
| Colour | White | |
| Adhesive Material | Rubber | |
| Trade Name | 4974 | |
| Adhesion Strength | 5N/cm | |
| Tensile Strength | 80N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Tape Type Adhesive Tape | ||
Backing Material Fabric | ||
Width 25mm | ||
Length 50m | ||
Thickness 380μm | ||
Colour White | ||
Adhesive Material Rubber | ||
Trade Name 4974 | ||
Adhesion Strength 5N/cm | ||
Tensile Strength 80N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4974 tape consists of a fabric backing with a rubber adhesive system. The tesa 4974 tape is particularly suited for mounting on rough, fibrous surfaces.
Very good initial adhesion
Good tack
Related links
- Tesa White Double Sided Tape 5N/cm 80N/cm 19mm x 50 m
- Tesa White Double Sided Tape 5 N/cm 80N/cm, Cloth Backing
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 25mm x 50 m
- Tesa 5938 Tesa 5938 Black Double Sided Cloth Tape 8N/cm 80N/cm 25mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 38mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 19mm x 50 m
- Tesa 5938 Tesa 5938 Black Double Sided Cloth Tape 8N/cm 80N/cm 50mm x 50 m
